
R82EC1470SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1470SH50JCT-ND - Cut Tape (CT) 399-R82EC1470SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1470SH50J |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24800 | $2.48 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.15870 | $15.87 |
| 500 | $0.12374 | $61.87 |
| 1,000 | $0.11294 | $112.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.09809 | $343.31 |
| 7,000 | $0.09186 | $643.02 |
| 10,500 | $0.08874 | $931.77 |
| 17,500 | $0.08529 | $1,492.58 |
| 24,500 | $0.08327 | $2,040.12 |
| 35,000 | $0.08133 | $2,846.55 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |

