
R82EC1470CK50J | |
|---|---|
DigiKey Part Number | 399-19771-2-ND - Tape & Reel (TR) 399-19771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC1470CK50J |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1470CK50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1470AA50J | KEMET | 7,670 | 399-5905-ND | $0.41000 | Parametric Equivalent |
| R82EC1470DQ50J | KEMET | 23,971 | 399-5449-1-ND | $0.47000 | Parametric Equivalent |
| R82EC1470SH50J | KEMET | 19,763 | 399-R82EC1470SH50JCT-ND | $0.42000 | Parametric Equivalent |
| R82EC1470Z350J | KEMET | 3,923 | 399-9693-ND | $0.60000 | Parametric Equivalent |
| B32529C1472J000 | TDK | 24,826 | 495-1136-ND | $0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.28100 | $2.81 |
| 50 | $0.20520 | $10.26 |
| 100 | $0.18200 | $18.20 |
| 500 | $0.14292 | $71.46 |
| 1,000 | $0.13085 | $130.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11814 | $295.35 |
| 5,000 | $0.11049 | $552.45 |
| 7,500 | $0.10665 | $799.88 |
| 12,500 | $0.10241 | $1,280.12 |
| 17,500 | $0.09992 | $1,748.60 |
| 25,000 | $0.09754 | $2,438.50 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.52800 |

