R76UI11504030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.49000
Datasheet
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI11504030J

DigiKey Part Number
399-R76UI11504030J-ND
Manufacturer
Manufacturer Product Number
R76UI11504030J
Description
CAP FILM AUTO POLYPROP RAD
Customer Reference
Detailed Description
1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI11504030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
424 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.