4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
cms-photo-disclaimer

R76TI147050H3J

cms-digikey-product-number
399-R76TI147050H3J-ND
cms-manufacturer
cms-manufacturer-product-number
R76TI147050H3J
cms-description
CAP FILM 4700PF 5% 1.6KVDC RAD
cms-standard-lead-time
19 Weeks
cms-customer-reference
cms-detailed-description
4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
cms-eda-cad-models
R76TI147050H3J Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
135 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
-
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 211
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$0.95000$0.95
10$0.58900$5.89
50$0.44680$22.34
100$0.40300$40.30
500$0.32918$164.59
1,000$0.30636$306.36
3,000$0.27819$834.57
5,000$0.26778$1,338.90
cms-manufacturer-standard-package
Unit Price without GST:$0.95000
Unit Price with GST:$1.04500