
R76QF1100DQ00K | |
|---|---|
DigiKey Part Number | 399-R76QF1100DQ00KCT-ND - Cut Tape (CT) 399-R76QF1100DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QF1100DQ00K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF1100DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 637 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.00000 | $10.00 |
| 50 | $0.78000 | $39.00 |
| 100 | $0.71210 | $71.21 |
| 500 | $0.59748 | $298.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56204 | $562.04 |
| 2,000 | $0.53287 | $1,065.74 |
| 3,000 | $0.51825 | $1,554.75 |
| 5,000 | $0.50206 | $2,510.30 |
| 7,000 | $0.49259 | $3,448.13 |
| 10,000 | $0.48348 | $4,834.80 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |

