R76MI24705030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,854
Unit Price: $0.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 900
Unit Price: $1.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.79596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50682
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.26150
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.29297
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.28978
Datasheet
0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MI24705030J

DigiKey Part Number
399-R76MI24705030J-ND
Manufacturer
Manufacturer Product Number
R76MI24705030J
Description
CAP FILM AUTO POLYPROP RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MI24705030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
14 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.