
R75TR318050H2J | |
|---|---|
DigiKey Part Number | 399-R75TR318050H2J-ND |
Manufacturer | |
Manufacturer Product Number | R75TR318050H2J |
Description | CAP FILM 0.18UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TR318050H2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $2.92800 | $29.28 |
| 50 | $2.41040 | $120.52 |
| 288 | $2.05920 | $593.05 |
| 576 | $1.96146 | $1,129.80 |
| 1,152 | $1.88095 | $2,166.85 |
| 2,592 | $1.80461 | $4,677.55 |
| 5,184 | $1.75178 | $9,081.23 |
| Unit Price without GST: | $4.22000 |
|---|---|
| Unit Price with GST: | $4.64200 |

