
R75QW433050H0J | |
|---|---|
DigiKey Part Number | 399-R75QW433050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75QW433050H0J |
Description | CAP FILM 3.3UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QW433050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.181" W (41.50mm x 30.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.13000 | $14.13 |
| 10 | $10.68200 | $106.82 |
| 60 | $9.18417 | $551.05 |
| 120 | $8.77908 | $1,053.49 |
| 540 | $8.12931 | $4,389.83 |
| 1,020 | $7.92691 | $8,085.45 |
| Unit Price without GST: | $14.13000 |
|---|---|
| Unit Price with GST: | $15.54300 |

