R75QI2120JH00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30034
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26717
Datasheet
0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QI2120JH00K

DigiKey Part Number
399-R75QI2120JH00K-ND
Manufacturer
Manufacturer Product Number
R75QI2120JH00K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QI2120JH00K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
92.8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,000$0.26717$534.34
Manufacturers Standard Package
Unit Price without GST:$0.26717
Unit Price with GST:$0.29389