1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66DD4100DQ7AJ

DigiKey Part Number
399-R66DD4100DQ7AJCT-ND - Cut Tape (CT)
399-R66DD4100DQ7AJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66DD4100DQ7AJ
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66DD4100DQ7AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,130
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.14000$11.40
50$0.89500$44.75
100$0.81950$81.95
500$0.69192$345.96
1,000$0.65247$652.47
Tape & Box (TB)
QuantityUnit PriceExt Price
2,100$0.61793$1,297.65
4,200$0.59156$2,484.55
6,300$0.57835$3,643.61
10,500$0.56370$5,918.85
14,700$0.55514$8,160.56
21,000$0.54690$11,484.90
Manufacturers Standard Package
Unit Price without GST:$1.76000
Unit Price with GST:$1.93600