Parametric Equivalent

R60ER5150AA40J | |
|---|---|
DigiKey Part Number | 399-R60ER5150AA40J-ND |
Manufacturer | |
Manufacturer Product Number | R60ER5150AA40J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60ER5150AA40J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $3.55609 | $1,991.41 |
| Unit Price without GST: | $3.55609 |
|---|---|
| Unit Price with GST: | $3.91170 |


