
R49AN33300001M | |
|---|---|
DigiKey Part Number | 399-6816-ND |
Manufacturer | |
Manufacturer Product Number | R49AN33300001M |
Description | CAP FILM 0.33UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN33300001M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.06800 | $10.68 |
| 50 | $0.83520 | $41.76 |
| 396 | $0.65702 | $260.18 |
| 792 | $0.61711 | $488.75 |
| 1,188 | $0.59712 | $709.38 |
| 2,772 | $0.56202 | $1,557.92 |
| 5,148 | $0.54116 | $2,785.89 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

