0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R474I3100DQA1K

DigiKey Part Number
399-R474I3100DQA1KCT-ND - Cut Tape (CT)
399-R474I3100DQA1KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R474I3100DQA1K
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
440V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.752" (19.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.26900$12.69
50$1.00120$50.06
100$0.91890$91.89
Tape & Box (TB)
QuantityUnit PriceExt Price
340$0.80759$274.58
680$0.75965$516.56
1,020$0.73562$750.33
1,700$0.70901$1,205.32
2,380$0.69345$1,650.41
3,400$0.67848$2,306.83
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.14500