
R474I3100DQA1K | |
|---|---|
DigiKey Part Number | 399-R474I3100DQA1KCT-ND - Cut Tape (CT) 399-R474I3100DQA1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R474I3100DQA1K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.26900 | $12.69 |
| 50 | $1.00120 | $50.06 |
| 100 | $0.91890 | $91.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | $0.80759 | $274.58 |
| 680 | $0.75965 | $516.56 |
| 1,020 | $0.73562 | $750.33 |
| 1,700 | $0.70901 | $1,205.32 |
| 2,380 | $0.69345 | $1,650.41 |
| 3,400 | $0.67848 | $2,306.83 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |

