
PFR5561J63J11L4BULK | |
|---|---|
DigiKey Part Number | 399-PFR5561J63J11L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | PFR5561J63J11L4BULK |
Description | CAP FILM 560PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5561J63J11L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.34200 | $13.42 |
| 50 | $1.06320 | $53.16 |
| 100 | $0.97710 | $97.71 |
| 500 | $0.83138 | $415.69 |
| 1,000 | $0.78631 | $786.31 |
| 3,000 | $0.73061 | $2,191.83 |
| 5,000 | $0.71000 | $3,550.00 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

