
R46KF3100DQM1M | |
|---|---|
DigiKey Part Number | 399-R46KF3100DQM1MCT-ND - Cut Tape (CT) 399-R46KF3100DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF3100DQM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.87000 | $8.70 |
| 50 | $0.67280 | $33.64 |
| 100 | $0.61240 | $61.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | $0.49557 | $336.99 |
| 1,360 | $0.46662 | $634.60 |
| 2,040 | $0.45211 | $922.30 |
| 3,400 | $0.43604 | $1,482.54 |
| 4,760 | $0.42665 | $2,030.85 |
| 6,800 | $0.41761 | $2,839.75 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

