
PHE840MR7680MR06R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840MR7680MR06R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MR7680MR06R06L2 |
Description | CAP FILM 6.8UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MR7680MR06R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.827" W (41.00mm x 21.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.02000 | $12.02 |
| 10 | $8.98600 | $89.86 |
| 84 | $7.48667 | $628.88 |
| 168 | $7.16232 | $1,203.27 |
| 504 | $6.76149 | $3,407.79 |
| 1,008 | $6.56514 | $6,617.66 |
| Unit Price without GST: | $12.02000 |
|---|---|
| Unit Price with GST: | $13.22200 |

