
R463W515050H7M | |
|---|---|
DigiKey Part Number | 399-R463W515050H7M-ND |
Manufacturer | |
Manufacturer Product Number | R463W515050H7M |
Description | CAP FILM 15UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W515050H7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.66000 | $10.66 |
| 10 | $7.90400 | $79.04 |
| 60 | $6.70633 | $402.38 |
| 120 | $6.38233 | $765.88 |
| 540 | $5.86283 | $3,165.93 |
| 1,020 | $5.70106 | $5,815.08 |
| 2,520 | $5.51526 | $13,898.46 |
| Unit Price without GST: | $10.66000 |
|---|---|
| Unit Price with GST: | $11.72600 |

