
R474I2470CKA2M | |
|---|---|
DigiKey Part Number | 399-17231-2-ND - Tape & Reel (TR) 399-17231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R474I2470CKA2M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I2470CKA2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71900 | $7.19 |
| 50 | $0.55140 | $27.57 |
| 100 | $0.49960 | $49.96 |
| 500 | $0.41238 | $206.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38540 | $385.40 |
| 2,000 | $0.36320 | $726.40 |
| 3,000 | $0.35208 | $1,056.24 |
| 5,000 | $0.33976 | $1,698.80 |
| 7,000 | $0.33256 | $2,327.92 |
| 10,000 | $0.32563 | $3,256.30 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.26500 |

