
R463F210050H7K | |
---|---|
DigiKey Part Number | 399-R463F210050H7K-ND |
Manufacturer | |
Manufacturer Product Number | R463F210050H7K |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F210050H7K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | High Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.47900 | $4.79 |
50 | $0.35860 | $17.93 |
100 | $0.32160 | $32.16 |
500 | $0.25940 | $129.70 |
1,800 | $0.22658 | $407.84 |
3,600 | $0.21318 | $767.45 |
5,400 | $0.20646 | $1,114.88 |
Unit Price without GST: | $0.79000 |
---|---|
Unit Price with GST: | $0.86900 |