
PME271Y510MR19T0 | |
|---|---|
DigiKey Part Number | 399-11796-2-ND - Tape & Reel (TR) 399-11796-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y510MR19T0 |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y510MR19T0 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.728" L x 0.205" W (18.50mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.598" (15.20mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.87000 | $18.70 |
| 50 | $1.50640 | $75.32 |
| 100 | $1.39430 | $139.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.18833 | $713.00 |
| 1,200 | $1.13263 | $1,359.16 |
| 1,800 | $1.10472 | $1,988.50 |
| 3,000 | $1.07380 | $3,221.40 |
| 4,200 | $1.05571 | $4,433.98 |
| 6,000 | $1.03831 | $6,229.86 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.05800 |

