
PME271Y447MR19T0 | |
|---|---|
DigiKey Part Number | 399-11475-2-ND - Tape & Reel (TR) 399-11475-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PME271Y447MR19T0 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271Y447MR19T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.201" W (13.50mm x 5.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.402" (10.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.39600 | $13.96 |
| 50 | $1.10780 | $55.39 |
| 100 | $1.01900 | $101.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.85543 | $513.26 |
| 1,200 | $0.81123 | $973.48 |
| 1,800 | $0.78909 | $1,420.36 |
| 3,000 | $0.76455 | $2,293.65 |
| 4,200 | $0.75021 | $3,150.88 |
| 6,000 | $0.73640 | $4,418.40 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.34300 |

