2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y422MR19T0

DigiKey Part Number
399-11731-2-ND - Tape & Reel (TR)
399-11731-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PME271Y422MR19T0
Description
CAP FILM 2200PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y422MR19T0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.154" W (13.50mm x 3.90mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.402" (10.20mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,287
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.31300$23.13
50$1.88240$94.12
100$1.74940$174.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.48897$1,042.28
1,400$1.42563$1,995.88
2,100$1.39390$2,927.19
3,500$1.35872$4,755.52
4,900$1.33815$6,556.93
7,000$1.31836$9,228.52
Manufacturers Standard Package
Unit Price without GST:$3.40000
Unit Price with GST:$3.74000