2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y422MR06

DigiKey Part Number
399-PME271Y422MR06-ND
Manufacturer
Manufacturer Product Number
PME271Y422MR06
Description
CAP FILM 2200PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y422MR06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.154" W (13.50mm x 3.90mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.402" (10.20mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,196
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.45200$14.52
50$1.15480$57.74
100$1.06300$106.30
500$0.90770$453.85
2,000$0.82014$1,640.28
4,000$0.78758$3,150.32
6,000$0.77126$4,627.56
Manufacturers Standard Package
Unit Price without GST:$2.20000
Unit Price with GST:$2.42000