
P295BQ472M500A | |
|---|---|
DigiKey Part Number | 399-12055-ND |
Manufacturer | |
Manufacturer Product Number | P295BQ472M500A |
Description | CAP FILM 4700PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BQ472M500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $2.70100 | $27.01 |
| 50 | $2.21540 | $110.77 |
| 250 | $1.90668 | $476.67 |
| 500 | $1.81114 | $905.57 |
| 1,000 | $1.73248 | $1,732.48 |
| 2,500 | $1.64940 | $4,123.50 |
| 5,000 | $1.59930 | $7,996.50 |
| Unit Price without GST: | $3.93000 |
|---|---|
| Unit Price with GST: | $4.32300 |

