
MMK5823M63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5823M63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5823M63J01L4BULK |
Description | CAP FILM 0.082UF 20% 63VDC RAD |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5823M63J01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43100 | $4.31 |
| 50 | $0.32220 | $16.11 |
| 100 | $0.28870 | $28.87 |
| 500 | $0.23234 | $116.17 |
| 2,000 | $0.20057 | $401.14 |
| 4,000 | $0.18877 | $755.08 |
| 6,000 | $0.18287 | $1,097.22 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

