
MMK5224K63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5224K63J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5224K63J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5224K63J01L16.5TR18 |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5224K63J01L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.38820 | $19.41 |
| 100 | $0.34930 | $34.93 |
| 500 | $0.28372 | $141.86 |
| 1,000 | $0.26348 | $263.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24210 | $605.25 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

