
MMK15104K1000B14L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK15104K1000B14L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK15104K1000B14L4BULK |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK15104K1000B14L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.22400 | $12.24 |
| 50 | $0.96700 | $48.35 |
| 100 | $0.88760 | $88.76 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |

