MMC7.3474K63K35TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 600
Unit Price: $4.89000
Datasheet
0.47 µF Film Capacitor 40V 63V Polyester, Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC7.3474K63K35TR12

DigiKey Part Number
399-6443-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMC7.3474K63K35TR12
Description
CAP FILM 0.47UF 10% 63VDC 2824
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMC7.3474K63K35TR12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.146" (3.70mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB052E0474KBCKYOCERA AVX600478-6229-1-ND$4.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes