Similar

MMC7.3474K63K35TR12 | |
|---|---|
DigiKey Part Number | 399-6443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMC7.3474K63K35TR12 |
Description | CAP FILM 0.47UF 10% 63VDC 2824 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMC7.3474K63K35TR12 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.146" (3.70mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB052E0474KBC | KYOCERA AVX | 600 | 478-6229-1-ND | $4.89000 | Similar |


