
LDEEA2100JA0N00 | |
|---|---|
DigiKey Part Number | 399-18530-2-ND - Tape & Reel (TR) 399-18530-1-ND - Cut Tape (CT) 399-18530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEA2100JA0N00 |
Description | CAP FILM 10000PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEA2100JA0N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.19000 | $11.90 |
| 50 | $0.93800 | $46.90 |
| 100 | $0.86020 | $86.02 |
| 500 | $0.72880 | $364.40 |
| 1,000 | $0.68816 | $688.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63795 | $1,913.85 |
| 6,000 | $0.61336 | $3,680.16 |
| 9,000 | $0.60104 | $5,409.36 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

