Parametric Equivalent
Parametric Equivalent

FME0H223ZFTP18 | |
|---|---|
DigiKey Part Number | 399-FME0H223ZFTP18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FME0H223ZFTP18 |
Description | CAP EDLC RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial 40Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FME0H223ZFTP18 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 22 mF | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 40Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM0H223ZF | KEMET | 792 | 399-17200-ND | $3.74000 | Parametric Equivalent |
| FM0H223ZFTP18 | KEMET | 0 | 399-FM0H223ZFTP18TB-ND | $1.53950 | Parametric Equivalent |
| FME0H223ZF | KEMET | 0 | 399-13098-ND | $4.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91712 | $1,917.12 |
| Unit Price without GST: | $1.91712 |
|---|---|
| Unit Price with GST: | $2.10883 |



