
F861FI225M310Z | |
|---|---|
DigiKey Part Number | 399-F861FI225M310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861FI225M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861FI225M310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 10 | $5.07700 | $50.77 |
| 50 | $4.28780 | $214.39 |
| 250 | $3.78564 | $946.41 |
| 500 | $3.63018 | $1,815.09 |
| 1,000 | $3.50213 | $3,502.13 |
| 2,500 | $3.36686 | $8,417.15 |
| Unit Price without GST: | $7.06000 |
|---|---|
| Unit Price with GST: | $7.76600 |

