
F861FB274K310Z | |
|---|---|
DigiKey Part Number | 399-F861FB274K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861FB274K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861FB274K310Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.354" W (31.50mm x 9.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | $2.84435 | $1,052.41 |
| Unit Price without GST: | $2.84435 |
|---|---|
| Unit Price with GST: | $3.12879 |

