Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861DY335M310ZLH0J | |
|---|---|
DigiKey Part Number | 399-17029-ND |
Manufacturer | |
Manufacturer Product Number | F861DY335M310ZLH0J |
Description | CAP FILM 3.3UF 20% 310VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DY335M310ZLH0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.610" W (26.00mm x 15.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.60160 | $130.08 |
| 252 | $2.25230 | $567.58 |
| 504 | $2.14488 | $1,081.02 |
| 1,008 | $2.05642 | $2,072.87 |
| 2,520 | $1.96296 | $4,946.66 |
| 5,040 | $1.90660 | $9,609.26 |
| Unit Price without GST: | $4.52000 |
|---|---|
| Unit Price with GST: | $4.97200 |




