F462AG562J1K0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25273
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.27429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39880
Datasheet
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AG562J1K0A

DigiKey Part Number
399-F462AG562J1K0A-ND
Manufacturer
Manufacturer Product Number
F462AG562J1K0A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,200$0.26057$573.25
Manufacturers Standard Package
Unit Price without GST:$0.26057
Unit Price with GST:$0.28663