
C2225C682KDGAC | |
|---|---|
DigiKey Part Number | 399-C2225C682KDGAC-ND |
Manufacturer | |
Manufacturer Product Number | C2225C682KDGAC |
Description | 6800PF 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | $7.26381 | $305.08 |
| Unit Price without GST: | $7.26381 |
|---|---|
| Unit Price with GST: | $7.99019 |

