
F461BE683J630C | |
|---|---|
DigiKey Part Number | 399-F461BE683J630C-ND |
Manufacturer | |
Manufacturer Product Number | F461BE683J630C |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F461BE683J630C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76400 | $7.64 |
| 50 | $0.58720 | $29.36 |
| 100 | $0.53270 | $53.27 |
| 800 | $0.42116 | $336.93 |
| 1,600 | $0.39634 | $634.14 |
| 3,200 | $0.37589 | $1,202.85 |
| 5,600 | $0.36205 | $2,027.48 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

