
F461AP474J160L | |
|---|---|
DigiKey Part Number | 399-F461AP474J160LTR-ND - Tape & Reel (TR) 399-F461AP474J160LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461AP474J160L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.28300 | $12.83 |
| 50 | $1.01360 | $50.68 |
| 100 | $0.93050 | $93.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.79006 | $395.03 |
| 1,000 | $0.74661 | $746.61 |
| 1,500 | $0.72485 | $1,087.28 |
| 2,500 | $0.70075 | $1,751.88 |
| 3,500 | $0.68665 | $2,403.28 |
| 5,000 | $0.67308 | $3,365.40 |
| Unit Price without GST: | $1.96000 |
|---|---|
| Unit Price with GST: | $2.15600 |

