0.47 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AP474J160L

DigiKey Part Number
399-F461AP474J160LTR-ND - Tape & Reel (TR)
399-F461AP474J160LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F461AP474J160L
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.28300$12.83
50$1.01360$50.68
100$0.93050$93.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.79006$395.03
1,000$0.74661$746.61
1,500$0.72485$1,087.28
2,500$0.70075$1,751.88
3,500$0.68665$2,403.28
5,000$0.67308$3,365.40
Manufacturers Standard Package
Unit Price without GST:$1.96000
Unit Price with GST:$2.15600