
F872DU254K480L | |
|---|---|
DigiKey Part Number | 399-F872DU254K480LTR-ND - Tape & Reel (TR) 399-F872DU254K480LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F872DU254K480L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872DU254K480L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.03500 | $30.35 |
| 50 | $2.50280 | $125.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $2.25607 | $338.41 |
| 300 | $2.13530 | $640.59 |
| 450 | $2.07484 | $933.68 |
| 750 | $2.00781 | $1,505.86 |
| 1,050 | $1.96863 | $2,067.06 |
| 1,500 | $1.93093 | $2,896.39 |
| Unit Price without GST: | $4.37000 |
|---|---|
| Unit Price with GST: | $4.80700 |

