6800 pF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C682KWGACAUTO

DigiKey Part Number
399-CKC21C682KWGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C682KWGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C682KWGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C682KWGACAUTO
Description
KC-LINK 2220 6.8NF 650VDC C0G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C682KWGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.93000$3.93
10$2.69500$26.95
50$2.20840$110.42
100$2.05780$205.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.80314$901.57
1,000$1.72430$1,724.30
1,500$1.68478$2,527.17
2,500$1.64100$4,102.50
3,500$1.61539$5,653.87
5,000$1.59076$7,953.80
Manufacturers Standard Package
Unit Price without GST:$3.93000
Unit Price with GST:$4.32300