
CKC33C443KJGLCAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C443KJGLCAUTOTR-ND - Tape & Reel (TR) 399-CKC33C443KJGLCAUTOCT-ND - Cut Tape (CT) 399-CKC33C443KJGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C443KJGLCAUTO |
Description | CAP CER 0.044UF 1.7KV C0G 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.044 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C443KJGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.44000 | $31.44 |
| 10 | $25.02000 | $250.20 |
| 50 | $22.44920 | $1,122.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $21.42776 | $2,678.47 |
| 250 | $20.81176 | $5,202.94 |
| 375 | $20.50309 | $7,688.66 |
| 625 | $20.16090 | $12,600.56 |
| Unit Price without GST: | $31.44000 |
|---|---|
| Unit Price with GST: | $34.58400 |

