
CKC18C333FWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C333FWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C333FWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C333FWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C333FWGACAUTO |
Description | CAP CER 33NF 650V C0G 1812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C333FWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.86400 | $58.64 |
| 50 | $4.97940 | $248.97 |
| 100 | $4.70570 | $470.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.24238 | $2,121.19 |
| 1,000 | $4.09887 | $4,098.87 |
| 1,500 | $4.02696 | $6,040.44 |
| 2,500 | $3.94724 | $9,868.10 |
| 3,500 | $3.90063 | $13,652.20 |
| Unit Price without GST: | $8.08000 |
|---|---|
| Unit Price with GST: | $8.88800 |

