0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C153JDGACAUTO

DigiKey Part Number
399-CKC21C153JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C153JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C153JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C153JDGACAUTO
Description
CAP CER 15NF 1000V C0G 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C153JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$5.33000$53.30
50$4.50720$225.36
100$4.25260$425.26
500$3.82170$1,910.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.68822$3,688.22
2,000$3.57827$7,156.54
3,000$3.52320$10,569.60
Manufacturers Standard Package
Unit Price without GST:$7.40000
Unit Price with GST:$8.14000