
CKC21X333JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X333JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X333JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X333JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X333JDGACAUTO |
Description | CAP CER 33NF 1000V C0G 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X333JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.47000 | $11.47 |
| 10 | $8.53100 | $85.31 |
| 50 | $7.35940 | $367.97 |
| 100 | $6.99680 | $699.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.38288 | $3,191.44 |
| 1,000 | $6.19267 | $6,192.67 |
| 1,500 | $6.09731 | $9,145.97 |
| Unit Price without GST: | $11.47000 |
|---|---|
| Unit Price with GST: | $12.61700 |

