


CDR35BX474AKUS | |
|---|---|
DigiKey Part Number | 1001-CDR35BX474AKUSTR-ND - Tape & Reel (TR) 1001-CDR35BX474AKUSCT-ND - Cut Tape (CT) 1001-CDR35BX474AKUSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR35BX474AKUS |
Description | CAP CER 0.47UF 50V BX 1825 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX474AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.25000 | $7.25 |
| 10 | $5.21500 | $52.15 |
| 50 | $4.40500 | $220.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.15470 | $415.47 |
| 200 | $3.94860 | $789.72 |
| 300 | $3.84530 | $1,153.59 |
| 500 | $3.73086 | $1,865.43 |
| 700 | $3.66399 | $2,564.79 |
| 1,000 | $3.59961 | $3,599.61 |
| Unit Price without GST: | $7.25000 |
|---|---|
| Unit Price with GST: | $7.97500 |

