CDR33BP222BJUS7185 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.41171
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $7.65536
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.11190
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $9.06486
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $7.65536
Datasheet
2200 pF ±5% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BP222BJUS7185

DigiKey Part Number
1001-2451-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BP222BJUS7185
Description
CAP CER 2200PF 100V BP 1210
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor BP 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BP222BJUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.40820$1,022.46
Unit Price without GST:$3.40820
Unit Price with GST:$3.74902