
CDR01BX472AKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2332-2-ND - Tape & Reel (TR) 1001-2332-1-ND - Cut Tape (CT) 1001-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BX472AKUS7185 |
Description | CAP CER 4700PF 50V BX 0805 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX472AKUS7185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.43500 | $14.35 |
| 50 | $1.13920 | $56.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.04780 | $104.78 |
| 200 | $0.97270 | $194.54 |
| 300 | $0.93510 | $280.53 |
| 500 | $0.89346 | $446.73 |
| 700 | $0.86914 | $608.40 |
| 1,000 | $0.84573 | $845.73 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.40900 |

