5.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C569BCGAC

DigiKey Part Number
399-11260-2-ND - Tape & Reel (TR)
399-11260-1-ND - Cut Tape (CT)
399-11260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C569BCGAC
Description
CAP CER 5.6PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C569BCGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.50000$15.00
50$1.19420$59.71
100$1.09950$109.95
500$0.93946$469.73
1,000$0.88995$889.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.81565$3,262.60
8,000$0.78802$6,304.16
12,000$0.77417$9,290.04
Manufacturers Standard Package
Unit Price without GST:$2.27000
Unit Price with GST:$2.49700